
Hellermanntyton Q18R-PA66-NA-C1 technical specifications.
| Color | Natural |
| Halogen Free | Halogen Free |
| Material | Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 1mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q18R-PA66-NA-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.