
Hellermanntyton Q50I-W-BK-C1 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 1.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q50I-W-BK-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.