Hellermanntyton Q8021RS technical specifications.
| Color | Blue |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q8021RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.