
Cable tie mount Q 5.1 mm black, QM30A-BK, HellermannTyton
Hellermanntyton QM30A-BK technical specifications.
| Color | Black |
| Material | Polyamide, PA66 |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton QM30A-BK to view detailed technical specifications.
No datasheet is available for this part.