Hellermanntyton SAOM820HIRHSH1 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SAOM820HIRHSH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.