Hellermanntyton SBPE1.5GREY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBPE1.5GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.