Hellermanntyton SBPE9DBLACK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBPE9DBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.