Hellermanntyton SBPEM16 technical specifications.
| Color | Blue |
| Inside Diameter | 16mm |
| Length | 30m |
| Material | PE, Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -60°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBPEM16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.