Hellermanntyton SBPTFE9NATURAL technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Polytetrafluoroethylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBPTFE9NATURAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.