Hellermanntyton SBS2GREEN technical specifications.
| Color | Green |
| Inside Diameter | 2mm |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBS2GREEN to view detailed technical specifications.
No datasheet is available for this part.