Hellermanntyton SBS6NATURAL technical specifications.
| Color | Natural |
| Inside Diameter | 6mm |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SBS6NATURAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.