Hellermanntyton SFC3-NAT(100PACK) technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural |
| Material | Nylon |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SFC3-NAT(100PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.