Hellermanntyton SLA1X2W technical specifications.
| Color | White |
| Height | 50.8mm |
| Length | 1.83m |
| Material | PVC |
| Mount | Wall |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SLA1X2W to view detailed technical specifications.
No datasheet is available for this part.