Hellermanntyton SLA2X3WSTICK technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Mount | Adhesive |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SLA2X3WSTICK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.