Hellermanntyton SLHD2X2W4 technical specifications.
| Color | White |
| Depth | 51.6mm |
| Length | 1830mm |
| Material | Polyvinyl |
| Max Operating Temperature | 50°C |
| Packaging | Carton |
| RoHS | Unconfirmed |
Download the complete datasheet for Hellermanntyton SLHD2X2W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.