Hellermanntyton SM1BK75MT technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | PVC, Poly, Vinyl |
| Mount | Wall |
| Panel Thickness | 2.01mm |
| Reach SVHC Compliant | Unknown |
| Series | Flexiform |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SM1BK75MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.