Hellermanntyton SMBSIX-FW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Material | PVC, Polyvinylchloride |
| Mount | Box |
| Number of Ports | 6 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SMBSIX-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.