Hellermanntyton SNP1.2510C2 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 HB |
| Inside Diameter | 7.52mm |
| Length | 12.34mm |
| Material | Polyacetal |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP1.2510C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.