This polyacetal hose fitting has a 10.11mm inside diameter and a 17.07mm length. It is designed for cable mount applications and features a white color. The fitting meets UL94 HB flammability rating requirements. It is packaged in a bag and is part of the SNP series.
Hellermanntyton SNP210C2 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Inside Diameter | 10.11mm |
| Length | 17.07mm |
| Material | Polyacetal |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP210C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.