
Hellermanntyton SOFTFIXM technical specifications.
| Body Material | Polyurethane, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Height | 260mm |
| Material | Polyurethane, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Thickness | 2.3mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SOFTFIXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
