Hellermanntyton SOFTFIXS technical specifications.
| Body Material | Polyurethane, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 260mm |
| Material | Polyurethane, Thermoplastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SOFTFIXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.