
Hellermanntyton SPRO200-1401-WH technical specifications.
| Body Material | Vinyl |
| Color | White |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SPRO200-1401-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
