Hellermanntyton SR255X0HIHSUVX2 technical specifications.
| Bundle Diameter | 3.94inch |
| Color | Black |
| Length | 1.22foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | SR255 |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SR255X0HIHSUVX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.