
Hellermanntyton T120L0K2 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Length | 30inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120L0K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
