
Hellermanntyton T120MR0K2 technical specifications.
| Approvals | UL |
| Bundle Diameter | 4.02inch |
| Package/Case | 120 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.31inch |
| Length | 1.3foot |
| Material | Nylon, Polyamide |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120MR0K2 to view detailed technical specifications.
No datasheet is available for this part.
