Hellermanntyton T120MR9K2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Halogen Free | Halogen Free |
| Length | 395mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Thickness | 1.8mm |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120MR9K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.