
Hellermanntyton T120R0H4 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Black |
| Length | 387mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120R0H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
