Hellermanntyton T120R0PPH4 technical specifications.
| Bundle Diameter | 4.13inch |
| Color | Black |
| Length | 1.28foot |
| Material | Polypropylene |
| Mount | Free Hanging |
| Series | T120 |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120R0PPH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.