Hellermanntyton T120R0UVH4 technical specifications.
| Bundle Diameter | 4.13inch |
| Color | Black |
| Length | 1.27foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Series | T120 |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120R0UVH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.