Hellermanntyton T120RHDM8-HIRHS-BK(100/600) technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | HDM8 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120RHDM8-HIRHS-BK(100/600) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.