Hellermanntyton T120RSM0HIRK2 technical specifications.
| Bundle Diameter | 3.98inch |
| Color | Black |
| Length | 1.33foot |
| Material | Nylon, Polyamide |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120RSM0HIRK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.