Hellermanntyton T18I technical specifications.
| Body Material | Polyamide |
| Color | Black, Natural |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Length | 140mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.