
Hellermanntyton T18I9M4 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Bundle Diameter | 1.38inch |
| Color | Natural |
| Length | 0.459foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | T18 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18I9M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
