
Nylon 6/6 cable tie, black, 205mm length, 0.10 inch width, designed for securing bundles up to 55mm diameter. Features a free-hanging mount and a tensile strength suitable for demanding applications. Operating temperature range from -40°C to 85°C. UL recognized for safety and reliability. Packaged in bags of 1000 units.
Hellermanntyton T18L0M4 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Black |
| Length | 205mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.1inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18L0M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
