
Hellermanntyton T18R-BLK(1000PACK) technical specifications.
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18R-BLK(1000PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
