
Hellermanntyton T18R0C2 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Package/Case | 100 |
| Color | Black, Natural |
| Length | 100mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.1inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton T18R0C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
