Hellermanntyton T18R1-4K2 technical specifications.
| Color | Yellow, Brown, Red |
| Length | 4inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18R1-4K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.