Hellermanntyton T24PPR technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Weight | 35lb |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T24PPR to view detailed technical specifications.
No datasheet is available for this part.