
Hellermanntyton T250M0X2 technical specifications.
| Bundle Diameter | 5.91inch |
| Color | Black |
| Length | 1.86foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | T250 |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T250M0X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.