
Hellermanntyton T30I9C2 technical specifications.
| Approvals | UL |
| Package/Case | 805 |
| Color | Natural |
| Length | 11.75inch |
| Material | Polyamide |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30I9C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.