Hellermanntyton T30L-W technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 200 |
| Color | Black |
| Halogen Free | Halogen Free |
| Height | 200mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30L-W to view detailed technical specifications.
No datasheet is available for this part.