Hellermanntyton T30R-ETFE-BU-C1 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Length | 150mm |
| Material | TFE, Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 3.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30R-ETFE-BU-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.