Hellermanntyton T30R-YELLOW(100PACK) technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30R-YELLOW(100PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.