Hellermanntyton T30R1STNLM5 technical specifications.
| Color | Brown |
| Features | High Temperature |
| Length | 5.8inch |
| Material | Nylon, Polyamide, PA46, PA66 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30R1STNLM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.