Hellermanntyton T30R2M4 technical specifications.
| Color | Red |
| Length | 148mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30R2M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.