Hellermanntyton T30RSF0C2 technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30RSF0C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.