Hellermanntyton T30RSF9C2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 158mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.093inch |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T30RSF9C2 to view detailed technical specifications.
No datasheet is available for this part.