Hellermanntyton T40L0M4 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 14.4inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 0.16inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T40L0M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.