Hellermanntyton T40L9M4 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 14.4inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T40L9M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.