Hellermanntyton T50I2C2UL technical specifications.
| Bundle Diameter | 3.35inch |
| Color | Red |
| Length | 0.984foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50I2C2UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.